Moore & Wright MW420-03I Dial Test Indicators 0.030in Res 0.0005in

MPN
MW420-03I
EAN-13
5051102101176
Order Code
96-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Moore & Wright 420 Series Dial Test Indicators have highly precisioned, fully jewelled bearings and carbide points. There are two dovetail clamps on these models. The 420 Series allow automatic reversal of measuring direction and there is a rotating dial for increased ease of use.

Styli Length: 12mm (1/2in).

The Moore & Wright MW420-03I Dial Test Indicator has the following specification:

Range: 0.030in.
Resoultion: 0.0005in.
Dial Reading: 0-15-0.
Dial Diameter: 1in.


Type Dial gauge
Accuracy ± 0.0005in
Maximum Measurement 0.03in

Reviews

Be the first to submit a review

Trustpilot