MW420-03 Dial Test Indicators 0.8mm Res 0.01mm

The Moore & Wright 420 Series Dial Test Indicators have highly precisioned, fully jewelled bearings and carbide points. There are two dovetail clamps on these models. The 420 Series allow automatic reversal of measuring direction and there is a rotating dial for increased ease of use.

Styli Length: 12mm (1/2in).

The Moore & Wright MW420-03 Dial Test Indicators has the following specification:

Range: 0.8mm.
Resoultion: 0.01mm.
Dial Reading: 0-40-0.
Dial Diameter: 25mm.

Description Image Product Buy Pricing (Ex VAT) Accuracy ± Maximum Measurement Type
Moore & Wright MW420-03 Dial Test Indicators 0.8mm Res 0.01mm
Moore & Wright MW420-03 Dial Test Indicators 0.8mm Res 0.01mm
Extended range
Order code: 96-7461
MPN: MW420-03

Available to back orderPlease contact us for lead time
1+ £56.57
Price per unit Ex VAT
0.01mm 0.8mm Dial gauge
Moore & Wright MW420-03I Dial Test Indicators 0.030in Res 0.0005in
Moore & Wright MW420-03I Dial Test Indicators 0.030in Res 0.0005in
Standard range
Order code: 96-7462
MPN: MW420-03I

Despatched within 4 working days - 1 in stock
1+ £56.57
Price per unit Ex VAT
0.0005in 0.03in Dial gauge

Trustpilot