Moore & Wright MW420-03 Dial Test Indicators 0.8mm Res 0.01mm

MPN
MW420-03
EAN-13
5051102101169
Order Code
96-7461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Moore & Wright 420 Series Dial Test Indicators have highly precisioned, fully jewelled bearings and carbide points. There are two dovetail clamps on these models. The 420 Series allow automatic reversal of measuring direction and there is a rotating dial for increased ease of use.

Styli Length: 12mm (1/2in).

The Moore & Wright MW420-03 Dial Test Indicators has the following specification:

Range: 0.8mm.
Resoultion: 0.01mm.
Dial Reading: 0-40-0.
Dial Diameter: 25mm.


Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 0.8mm

Reviews

Be the first to submit a review

Trustpilot