Moore & Wright CSM300 Precision Combination Set 300mm

MPN
CSM300
EAN-13
5051102012649
Order Code
96-7465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £217.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Moore & Wright CSM Precision Sets are supplied with a rule (graduated both sides), Protractor head, Square head and Centre head. The datum faces are fully hardened and ground to resist wear. There is a centrally mounted protractor vial allows unrestricted viewing and the protractor has full 360° scale plate, graduated 0° - 180° - 0°. The protractor is also fitted with a satin chrome scale plate.

The precision rules have been fully hardened and tempered with deeply etched graduations on both sides for ease of reading and long life. It has a unique rule clamp that allows positive location and clamping and a clipped corner on rule to maximise capability

Square Head offers the following fixed angles: 15°, 30°, 45°, 60°, 75° and 90°.

Centre Head offers a fixed 90° angle, for finding the centre of round bar stock up to 120mm diameter.

MAWCSRM600 & MAWCSRME24 are rules specifically designed for use with the Combination Sets (MAWCSM300 & MAWCSME12).

The Moore & Wright CSM300 Precision Combination Set is a full set including 300mm rule (graduated both sides), Protractor head, Square head and Centre head.

Measurements: mm and 0.5mm on both sides; numbered every 10mm.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot