Moore & Wright 891M150 Adjustable Depth Micrometer 0-150mm/0.01mm

MPN
891M150
EAN-13
5051102040819
Order Code
96-7464
Country of Origin
China

Discontinued


The Moore & Wright 891 Series Adjustable Depth Micrometer features interchangeable depth rods, with a 4mm diameter.

These adjustable depth micrometers conform to BS6468:1984.

Base Length: 63.5mm / 2.1/2in.

The Moore & Wright 891M150 Adjustable Depth Micrometer has the following specification:

Range: 0-150mm.
Resolution: 0.01mm.


Type Micrometer

Trustpilot