Moore & Wright 890M Fix Type Depth Micrometer 0-25mm/0.01mm

MPN
890M
EAN-13
5051102012861
Order Code
96-7493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Moore & Wright 890 Series Fixed Type Depth Micrometer has a fixed depth rod with a 6.5mm diameter. It is fitted with a 'speeder' type ratchet and a lock screw for added user convenience.

These fixed type depth micrometers conform to BS6468:1984.

Base Length: 63.5mm / 2.1/2in.

The Moore & Wright 890M Fix Type Depth Micrometer has the following specification:

Range: 0-25mm.
Resolution: 0.01mm.


Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm

Reviews

Be the first to submit a review

Trustpilot