Moore & Wright 524R Spring Joint External Calipers 100mm (4in)

MPN
524R
EAN-13
5051102012243
Order Code
96-7525
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Moore & Wright Spring Joint External Calipers have a bow spring that ensures uniform tension over the working range. They have a centrally mounted adjustment screw that offers a finer setting than firm joint type calipers.

These spring joint external calipers conform to BS3123 standards.

The Moore & Wright 524R Spring Joint External Calipers have the following specification:

Size: 100mm (4in).


Type External Spring
Size 100mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot