Moore & Wright 43M Reversible Base Depth Gauges Metric 0-150mm

MPN
43M
EAN-13
5051102030926
Order Code
96-7508
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Accuracy:

    1/32in 0.5mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.53 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Moore & Wright Reversible Base Depth Gauges have accurately ground top and bottom faces to allow the base to be reversed perfect for use in confined spaces. There is a full range rule adjustment and the readings can be fixed by means of a locknut. Rules are graduated on both sides.

The Moore & Wright 43M Reversible Base Depth Gauge has the following specification:

Size of Base: 18/56mm.
Width: 5.5mm.
Thickness: 1.0mm.
Length of Blade: 195mm.

Metric Scale Graduations : Front Face: 0.5mm and 1.0mm, Rear Face: 1.0mm.


Type Depth gauge
Accuracy 0.5mm
Maximum Measurement 180mm

Reviews

Be the first to submit a review

Trustpilot