Reversible Base Depth Gauge Metric/Imperial 0-6in

The Moore & Wright Reversible Base Depth Gauges have accurately ground top and bottom faces to allow the base to be reversed perfect for use in confined spaces. There is a full range rule adjustment and the readings can be fixed by means of a locknut. Rules are graduated on both sides.

The Moore & Wright 43 Reversible Base Depth Gauge has the following specification:

Size of Base: 18/56mm, 0.71/2.21in.
Width: 5.5mm/0.22in.
Thickness: 1.0mm/0.04in.
Length of Blade: 195mm/7.68in.

Metric/Imperial Scale Graduations : Front Face: 1/32nd, Rear Face: 1.0mm.

Description Image Product Buy Pricing (Ex VAT) Accuracy Type Maximum Measurement
Moore & Wright 43 Reversible Base Depth Gauge Metric/Imperial 0-6in
Moore & Wright 43 Reversible Base Depth Gauge Metric/Imperial 0-6in
Standard range
Order code: 96-7507
MPN: 43

Despatched within 4 working days - 15 in stock
1+ £33.94
Price per unit Ex VAT
1/32in Depth gauge 180mm
Moore & Wright 43M Reversible Base Depth Gauges Metric 0-150mm
Moore & Wright 43M Reversible Base Depth Gauges Metric 0-150mm
Standard range
Order code: 96-7508
MPN: 43M

Despatched within 4 working days - 2 in stock
1+ £28.90
Price per unit Ex VAT
0.5mm Depth gauge 180mm

Trustpilot