Moore & Wright 336-6R Firm Joint Jenny Caliper 150mm (6in)

MPN
336-6R
EAN-13
5051102041656
Order Code
96-7485
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    125mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Moore & Wright Firm Joint Jenny Calipers are manufactured from polished tool steel and have a large headed nut and screw assembly that provides a firm and rigid friction joint, with no play. The leg which holds the round adjustable hardened point is offset and model 341 has a locating spur on the straight leg.

The sizes listed are the effective leg length which is measured from the joint assembly.

Note: firm joint caliper capacities are generally 1/3 greater than the effective leg length.

The Moore & Wright 336-6R Firm Joint Jenny Caliper has the following specification:

Size: 150mm (6in).


Type Jenny
Size 150mm
Accuracy Not Applicable
Display Type Analogue
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot