Moore & Wright 1966M50 1966M/50 Traditional External Micrometer 25-50mm/0.01mm

MPN
1966M50
EAN-13
5051102050283
Order Code
96-7536
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Moore & Wright 966 Series Traditional External Micrometer has a blue textured frame finish with tungsten carbide measuring faces. The 'speeder' type ratchet, locking lever and adjusting key make this micrometer easy to use. It has a 6.5mm spindle diameter.

The micrometers are manufactured to BS870, DIN 863/1, ISO 361 standards.

Supplied in a case.

The 1966M/50 Traditional External Micrometer has the following specification:

Micrometer Range: 25-50mm.
Measuring Faces: Flatness: 0.001mm, Parallelism: 0.003mm, Accuracy: 0.003mm.
Resolution: 0.01mm.


Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 50mm

Reviews

Be the first to submit a review

Trustpilot