Moore & Wright 19662 1966/2 Traditional External Micrometer 1-2in/0.001in

MPN
19662
EAN-13
5051102000653
Order Code
96-7534
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Moore & Wright 966 Series Traditional External Micrometer has a blue textured frame finish with tungsten carbide measuring faces. The 'speeder' type ratchet, locking lever and adjusting key make this micrometer easy to use. It has a 6.5mm spindle diameter.

The micrometers are manufactured to BS870, DIN 863/1, ISO 361 standards.

Supplied in a case.

The 1966/2 Traditional External Micrometer has the following specification:

Micrometer Range: 1-2in.
Measuring Faces: Flatness: 0.00005in, Parallelism: 0.0001in, Accuracy: 0.0001in.
Resolution: 0.001in.


Type Micrometer
Accuracy 0.001in
Imperial or Metric Imperial

Reviews

Be the first to submit a review

Trustpilot