Monument 3140Q Wide Jaw Adjustable Wrench 150mm (6in)

MPN
3140Q
Brand
Monument
EAN-13
5015375031400
Order Code
96-7326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.96 £23.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Monument Wide Jaw Adjustable Wrench has a plastic rubber cushion handle, which is permanently adhered to the shank of the tool. Its soft, anti-slip material ensures a comfortable and strong grip.

The jaw configuration of the wrench results in a stronger and better 'tool to fastener' contact point, providing a substantially durable tool.

Made from Chrome Vanadium Steel with a Phosphate finish.

The Monument Wide Jaw Adjustable Wrench has the following specification:

Length: 150mm (6in).
Jaw Capacity: 34mm.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot