Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608985

Molex Brand: Molex
The Molex series of connectors includes versatile headers designed for secure and reliable electrical connections, featuring a range of pin configurations and pitches suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Rows Number of Positions No. of Ways Mouning Orientation Case Material Circuits loaded Circuits maximum Coating thickness (PCB side) Color resin Comments Colour Contact Finish Connector coating thickness Connector contact surface CS Number of Rows Connector orientation Contact Material Cross Section
Molex 1726480102 Mini-fit Jr. Header 2 Pin 4.2mm Right-angle PCB Lock
Molex 1726480102 Mini-fit Jr. Header 2 Pin 4.2mm Right-angle PCB Lock
Order code: 05-3036
MPN: 1726480102
10+ £0.608
Price per unit Ex VAT
2mm 1 2 Nylon (NL) 2 2 Black Brass Tin 4.2mm 1 Parallel (to the PCB)
Molex 353180620 Mini-fit Header 6 Pins 4.2mm Pitch Dual Row Pa 6/6
Molex 353180620 Mini-fit Header 6 Pins 4.2mm Pitch Dual Row Pa 6/6
Standard range
Order code: 05-3385
MPN: 353180620

Despatched same day - 5 in stockAdditional 5 due on 02/12/2026
10+ £0.415
Price per unit Ex VAT
2mm 1 6 Nylon (NL) 6 6 5.08µm Natural Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. 5.08µm Tin 4.2mm 2 Parallel (to the PCB)
Molex 428194223 Mini-fit Sr. 4-pin Header 10mm Pitch Gold Plating
Molex 428194223 Mini-fit Sr. 4-pin Header 10mm Pitch Gold Plating
Standard range
Order code: 05-3584
MPN: 428194223

Despatched within 4 working days - 1 in stock
1+ £6.45
Price per unit Ex VAT
4 Vertical High temperature resistant thermoplastic 4 4 2.54µm Black Black 0.762µm Gold 1 Perpendicular (to the PCB) Brass 10mm
Molex 428204223 Mini-fit Sr. 4-pin Header 10mm Pitch Right-angle
Molex 428204223 Mini-fit Sr. 4-pin Header 10mm Pitch Right-angle
Order code: 05-3585
MPN: 428204223
1+ £9.75
20+ £8.65
75+ £7.77
300+ £6.52
Price per unit Ex VAT
4 Right Angle High temperature resistant thermoplastic 4 4 2.54µm Black Black 0.762µm Gold 1 Parallel (to the PCB) Brass 10mm
Molex 460150203 Mini-fit Plus Header 2-pin 4.2mm Snap-in Peg PCB Lock
Molex 460150203 Mini-fit Plus Header 2-pin 4.2mm Snap-in Peg PCB Lock
Order code: 05-3749
MPN: 460150203
10+ £0.513
Price per unit Ex VAT
2 Vertical Nylon (NL) 2 2 1.27µm Natural Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. Ecru 2.54µm Tin 2 Perpendicular (to the PCB) Copper alloy 4.2mm
Molex 50362462 Mini-fit Jr. Header 6 Pins 4.2mm Spacing Lcp Housing
Molex 50362462 Mini-fit Jr. Header 6 Pins 4.2mm Spacing Lcp Housing
Standard range
Order code: 05-3874
MPN: 50362462

Despatched same day - 10 in stockBack-order availability date - 03/10/2026
10+ £0.977
25+ £0.772
125+ £0.653
500+ £0.639
1000+ £0.634
Price per unit Ex VAT
6 Right Angle High temperature resistant thermoplastic 6 6 2.54µm Black Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information. Black 2.54µm Tin 2 Parallel (to the PCB) Brass 4.2mm

Trustpilot