Molex manufactures the 428204223 built-in pin strip featuring four pins with a 10 mm contact spacing. This standard pin strip is typically used in electronic connectors and circuitry applications for secure connections. It is sold as a single piece tube, ensuring reliable performance in various installations.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Coating thickness (PCB side) |
2.54µm |
| Color resin |
Black |
| Colour |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
0.762µm |
| Connector contact surface |
Gold |
| Connector orientation |
Parallel (to the PCB) |
| Contact Material |
Brass |
| Cross Section |
10mm |
| Csa |
LR19980 |
| Current maximum per contact |
50.0A |
| Delivery unit |
220 |
| Design registration eligibility |
true |
| Durability mating cycles max |
100 |
| Duration at max process temperature seconds |
30 |
| ELV status |
Not Relevant |
| Engineering number |
42820-4223 |
| Engineering Part No |
42820-4223 |
| Engineering Series Name |
MINIFIT SR RA HDR |
| Engineering Series No |
42820 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
SMC&WAVE |
| Lock to mating part |
Yes |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Matte Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
3 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
220 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
12.702/g |
| Nominal Current |
50A |
| Nominal Voltage |
600V |
| Packaging Type |
Tube |
| Pc tail length |
5.10mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
2.36mm |
| Pitch mating interface |
10.00mm |
| Pitch termination interface |
10.00mm |
| Plating min mating |
0.762µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
11 |
| Process temperature max c |
235 |
| Product name |
Mini-Fit Sr. |
| Product number display |
428204223 |
| Product number hyphen |
42820-4223 |
| Product number sap |
0428204223 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
42820 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800756515786 |
| Voltage maximum |
600V AC (RMS)/DC |