Molex's built-in pin strip, model number 50362462, features a total of six pins with a contact spacing of 4.2 mm. Ideal for use in electrical and electronic interconnections, this standard pin strip provides a reliable and compact connection solution. Common applications include use in circuit boards and electronic devices, where precision and durability are required.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
6 |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Coating thickness (PCB side) |
2.54µm |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex Product specification PS-5556-001 for additional current de-rating information. |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
2.54µm |
| Connector contact surface |
Tin |
| Connector orientation |
Parallel (to the PCB) |
| Contact Material |
Brass |
| Cross Section |
4.2mm |
| Csa |
LR19980 |
| Current maximum per contact |
13.0A |
| Delivery unit |
3680 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
30 |
| ELV status |
Not Relevant |
| Engineering number |
5569-06A7MS-130-T |
| Engineering Part No |
5569-06A7MS-130-T |
| Engineering Series Name |
MINIFIT JR RA HDR |
| Engineering Series No |
05569 |
| First mate last break |
No |
| First published date |
2010-08-12 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
Yes |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
SMC&WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Matte Tin |
| Material plating termination |
Matte Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
3680 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.720/g |
| Nominal Current |
13A |
| Nominal Voltage |
600V |
| Packaging Type |
Tray |
| Pc tail length |
3.50mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.78mm |
| Pitch mating interface |
4.20mm |
| Pitch termination interface |
4.20mm |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
115 |
| Process temperature max c |
255 |
| Product name |
Mini-Fit Jr. |
| Product number display |
50362462 |
| Product number hyphen |
50-36-2462 |
| Product number sap |
0050362462 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5569 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
883906870584 |
| Voltage maximum |
600V |