Molex 353180620 Mini-fit Header 6 Pins 4.2mm Pitch Dual Row Pa 6/6

MPN
353180620
Brand
Molex
EAN-13
2050007107507
Order Code
05-3385
Country of Origin
South Korea
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockAdditional 5 due on 02/10/2026

Molex manufactures a built-in pin strip featuring six pins with a contact spacing of 4.2 mm. This standard pin strip is ideal for creating reliable connections in electronic projects and devices. It is commonly used in circuit boards where compact, efficient connectivity is needed.
Pitch 2mm
No. of Rows 1
No. of Ways 6
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Coating thickness (PCB side) 5.08µm
Color resin Natural
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information.
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
CS 4.2mm
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 3500
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 353180620
Engineering Series Name NEW MINIFIT R/A WAFE
Engineering Series No 35318
Factory colour Ecru
First mate last break No
First published date 2007-06-08
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.173/g
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 250V
Number of Rows 2
Orientation Right Angle
Packaging Type Bag
Pc tail length 4.00mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 4.20mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to pcb No
Primary pack qty 500
Product name Mini-Fit
Product number display 353180620
Product number hyphen 35318-0620
Product number sap 0353180620
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 35318
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Upc 800754376914
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot