Molex 1726480102 is a built-in pin strip featuring two pins with a contact spacing of 4.2 mm. This component is ideal for providing secure electrical connections in electronics and electrical applications. Manufactured by Molex, it is commonly used in devices requiring reliable connector systems.
| Pitch |
2mm |
| No. of Rows |
1 |
| No. of Ways |
2 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector contact surface |
Tin |
| Connector orientation |
Parallel (to the PCB) |
| Contact Finish |
Brass |
| CS |
4.2mm |
| Csa |
LR19980 |
| Current maximum per contact |
12.5A |
| Delivery unit |
10608 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
172648-0102 |
| Engineering Part No |
172648-0102 |
| Engineering Series Name |
MiniFit Jr RA Header |
| Engineering Series No |
172648 |
| Factory colour |
Black |
| First mate last break |
No |
| First published date |
2016-11-17 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
Yes |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Matte Tin |
| Material plating termination |
Matte Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
10608 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.012/g |
| Nominal Current |
12.5A |
| Nominal current - rounded value |
12.5A |
| Nominal Voltage |
600V |
| Number of Rows |
1 |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Pc tail length |
3.50mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.78mm |
| Pitch mating interface |
4.20mm |
| Pitch termination interface |
4.20mm |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
204 |
| Process temperature max c |
220 |
| Product name |
Mini-Fit Jr. |
| Product number display |
1726480102 |
| Product number hyphen |
172648-0102 |
| Product number sap |
1726480102 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
172648 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Built-in pin strip (standard) |
| Ul |
E29179 |
| Upc |
889056720014 |
| Voltage maximum |
600V AC (RMS)/DC |