Molex 428194223 Mini-fit Sr. 4-pin Header 10mm Pitch Gold Plating

MPN
428194223
Brand
Molex
EAN-13
2050007110415
Order Code
05-3584
Country of Origin
Mexico
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex Built-in pin strip, part number 428194223, features four pins with a contact spacing of 10 mm, designed for efficient connectivity. Manufactured by Molex, this pin strip is ideal for board-to-board connections in electronic applications. It is supplied as a single piece in a tray form, making it suitable for industrial and commercial use.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 2.54µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 0.762µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 10mm
Csa LR19980
Current maximum per contact 50.0A
Delivery unit 1008
Design registration eligibility true
Durability mating cycles max 100
Duration at max process temperature seconds 30
ELV status Not Relevant
Engineering number 42819-4223
Engineering Part No 42819-4223
Engineering Series Name MINIFIT SR VERT HDR
Engineering Series No 42819
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 33; 44; 34
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability SMC&WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 3
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 1008
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 9.760/g
Nominal Current 50A
Nominal Voltage 600V
Packaging Type Tray
Pc tail length 5.10mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 2.36mm
Pitch mating interface 10.00mm
Pitch termination interface 10.00mm
Plating min mating 0.762µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 28
Process temperature max c 235
Product name Mini-Fit Sr.
Product number display 428194223
Product number hyphen 42819-4223
Product number sap 0428194223
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42819
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800756513508
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot