Molex 02081001 MLX Crimp Terminal 14-20 AWG Brass Tin Plating |
05-2700
|
|
Despatched within 4 working days - 2,580 in stock
|
100+ £0.062
Price per unit Ex VAT
|
Female |
14 - 20 |
20 - 14 |
|
Brass tin plated |
|
|
|
|
Socket |
|
|
|
|
|
|
|
MOL Power & Signal Sol. |
|
|
Molex 02081003 MLX Female Crimp Terminal 14-20 AWG Tin Plating |
05-2702
|
|
Despatched within 4 working days - 2,669 in stock
|
50+ £0.057
Price per unit Ex VAT
|
Female |
14 - 20 |
20 - 14 |
|
Phosphor bronze tin plated |
|
|
|
|
Socket |
|
|
|
|
|
|
|
MOL Power & Signal Sol. |
|
|
Molex 02081004 MLX Crimp Terminal 14-20 AWG Tin Sn Bag 1Pc |
05-2704
|
|
Despatched within 4 working days - 211 in stock
|
100+ £0.080
Price per unit Ex VAT
|
Female |
14 - 20 |
20 - 14 |
|
Phosphor bronze tin plated |
|
|
|
|
Socket |
|
|
|
420241B1L |
|
MLX TERM FEMALE 14-2 |
|
Molex MOL Power & Signal Sol. |
42024 |
|
Molex 02082003 MLX Male Crimp Terminal 14-20 AWG Tin Plated Brass |
05-2705
|
|
Despatched within 4 working days - 2,406 in stock
|
100+ £0.047
Price per unit Ex VAT
|
Male |
14 - 20 |
20 - 14 |
|
Brass tin plated |
|
|
|
|
Plug |
|
|
|
|
|
|
|
MOL Power & Signal Sol. |
|
|
Molex 02082004 MLX Crimp Terminal 14-20 AWG Tin Bag 100 Pcs |
05-2707
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.00
Price per unit Ex VAT
|
Male |
14 - 20 |
20 - 14 |
|
Brass tin plated |
|
|
|
|
Plug |
|
|
|
42023-2A1L |
|
MLX TERM MALE 14-20 |
|
Molex MOL Power & Signal Sol. |
42023 |
|
Molex 366630002 MLX Crimp Terminal 10-12 AWG Bag Tin (sn) 1 Piece |
05-3398
|
|
|
50+ £0.087
Price per unit Ex VAT
|
Male |
12 - 10 |
|
Power, Wire-to-Wire |
|
PC |
piece |
Compliant per SJ/T 11365-2006 |
Maximum current per contact 20A if used with 36663 and 36664 terminal |
|
5.25mm² |
Plug |
Brass tin plated |
36663-0002 |
20.0A |
MLX Males 10-12AWG |
5000 |
Molex MOL Power & Signal Sol. |
36663 |
true |
Molex 366640002 MLX Crimp Terminal 10-12 AWG Tin Loose Connection |
05-3399
|
|
|
150+ £0.030
Price per unit Ex VAT
|
Female |
12 - 10 |
|
Power, Wire-to-Board, Wire-to-Wire |
|
PC |
piece |
Compliant per SJ/T 11365-2006 |
Maximum current per contact 20A if used with 36663 and 36664 terminal |
|
5.25mm² |
Socket |
Brass tin plated |
36664-0002 |
20.0A |
MLX Males 10-12AWG |
5000 |
Molex MOL Power & Signal Sol. |
36663 |
true |