Molex 02082004 MLX Crimp Terminal 14-20 AWG Tin Bag 100 Pcs

MPN
02082004
Brand
Molex
EAN-13
2050007092674
Order Code
05-2707
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Molex's Crimp Contact MLX 02082004 features a robust design for reliable electrical connections. This product, consisting of 100 pieces, is ideal for use in automotive and industrial applications. It ensures secure connectivity in wiring harnesses and circuit assemblies.
Type Crimp contact
Pin or Socket Male
Wire Gauge 14 - 20
AWG 20 - 14
Contact Material Brass tin plated
Engineering Part No 42023-2A1L
Engineering Series Name MLX TERM MALE 14-20
Engineering Series No 42023
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot