Molex 02081004 MLX Crimp Terminal 14-20 AWG Tin Sn Bag 1Pc

MPN
02081004
Brand
Molex
EAN-13
2050007092650
Order Code
05-2704
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.087
1000+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

The Molex crimp contact, model MLX 02081004, features a reliable design for secure connections. This component is often used in electronic applications for creating durable, low-resistance electrical connections. It supports optimal conductivity and is suited for various wiring projects.
Type Crimp contact
Pin or Socket Female
Wire Gauge 14 - 20
AWG 20 - 14
Contact Material Phosphor bronze tin plated
Engineering Part No 420241B1L
Engineering Series Name MLX TERM FEMALE 14-2
Engineering Series No 42024
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot