Molex 366630002 MLX Crimp Terminal 10-12 AWG Bag Tin (sn) 1 Piece

MPN
366630002
Brand
Molex
EAN-13
2050007107729
Order Code
05-3398
Country of Origin
India

Discontinued


Molex manufactures the MLX 366630002, which is a crimp contact available as a single piece. It features robust construction for reliable electrical connections in various applications. Typically used in automotive and industrial settings, it facilitates efficient wire-to-wire connectivity.
Type Crimp contact
Pin or Socket Male
Wire Gauge 12 - 10
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Maximum current per contact 20A if used with 36663 and 36664 terminal
Connector cross section 5.25mm²
Connector Type Plug
Contact Finish Brass tin plated
Current maximum per contact 20.0A
Delivery unit 5000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 36663-0002
Engineering Part No 36663-0002
Engineering Series Name MLX Males 10-12AWG
Engineering Series No 36663
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Semi-finished product
Minimum line quantity 15000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.385/g
Packaging Type Bag
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 5000
Process temperature max c 260
Product name MLX
Product number display 366630002
Product number hyphen 36663-0002
Product number sap 0366630002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 36663
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 20A
Upc 822348518135
Wire insulation diameter 5.08mm max.
Wire size awg 10, 12
Wire size mm 3.30, 5.25

Trustpilot