Molex 02082003 MLX Male Crimp Terminal 14-20 AWG Tin Plated Brass

MPN
02082003
Brand
Molex
EAN-13
2050009141295
Order Code
05-2705
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.047
1000+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,506 in stock

The Molex 02082003 is a crimp contact component. It is commonly utilised in electrical connections to ensure reliable conductivity. This part is ideal for use in various wiring and harness applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 14 - 20
AWG 20 - 14
Contact Material Brass tin plated
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Plug / Socket Plug

Reviews

Be the first to submit a review

Trustpilot