Molex 366640002 MLX Crimp Terminal 10-12 AWG Tin Loose Connection

MPN
366640002
Brand
Molex
EAN-13
2050007107736
Order Code
05-3399
Country of Origin
India

Discontinued


Molex crimp contact 366640002 is designed for secure and reliable electrical connections. This component is typically used in automotive and industrial applications. It is known for its durability and precise fit.
Type Crimp contact
Pin or Socket Female
Wire Gauge 12 - 10
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Maximum current per contact 20A if used with 36663 and 36664 terminal
Connector cross section 5.25mm²
Connector Type Socket
Contact Finish Brass tin plated
Current maximum per contact 20.0A
Delivery unit 5000
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 36664-0002
Engineering Part No 36664-0002
Engineering Series Name MLX Males 10-12AWG
Engineering Series No 36663
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Semi-finished product
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.405/g
Packaging Type Bag
Plating min mating 0.508µm
Plating min termination 0.508µm
Primary pack qty 5000
Process temperature max c 260
Product name MLX
Product number display 366640002
Product number hyphen 36664-0002
Product number sap 0366640002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 36663
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 20A
Upc 822348518142
Wire insulation diameter 5.08mm max.
Wire size awg 10, 12
Wire size mm 3.30, 5.25

Trustpilot