Molex 5023810000 Clik-mate 1.25mm Male Terminal Tin Plated 26-28 AWG |
05-3850
|
|
Despatched within 4 working days - 14,210 in stock
|
250+ £0.0165
| 250+ |
£0.0165 |
| 500+ |
£0.0150 |
Price per unit Ex VAT
|
Male |
28 - 26 |
Signal, Wire-to-Board |
|
PC |
piece |
0.13mm² |
|
Compliant per SJ/T 11365-2006 |
|
|
1.0A |
|
|
|
96000 |
|
|
true |
30 |
Molex 5024380000 Clik-mate Terminal Male Tin Plating 22-26 AWG |
05-3851
|
|
|
100+ £0.040
Price per unit Ex VAT
|
Male |
26 - 22 |
Signal, Wire-to-Board |
|
PC |
piece |
|
|
Compliant per SJ/T 11365-2006 |
|
|
3.0A |
|
|
|
72000 |
|
|
true |
30 |
Molex 5024380000-18000 Clik-mate 2.0 Connector 18000 Pcs |
05-3852
|
|
|
1+ £727.62
Price per unit Ex VAT
|
Female |
26 - 22 |
|
|
|
|
|
502438-0000 |
|
|
|
|
|
Crimp Term |
|
|
502438 |
|
|
|
Molex 5025790000 Clik-mate Crimp Terminal 1.50mm Male Tin 24-28 AWG |
05-3857
|
|
Despatched within 4 working days - 2,649 in stock
|
200+ £0.0231
| 200+ |
£0.0231 |
| 1000+ |
£0.0228 |
Price per unit Ex VAT
|
Male |
28 - 24 |
Signal, Wire-to-Board |
|
PC |
piece |
0.2mm² |
|
Compliant per SJ/T 11365-2006 |
|
|
2.0A |
|
|
|
60000 |
|
|
true |
30 |
Molex 5025790000-15000 Clik-mate Connectors 1.5mm Pitch 15000 Pcs |
05-3858
|
|
Back order - 990,000 availableBack-order availability date - 04/11/2026
|
1+ £487.46
Price per unit Ex VAT
|
Female |
28 - 24 |
|
|
|
|
0.2mm² |
502579-0000 |
|
|
|
|
|
SGL Crimp Term |
|
|
502579 |
|
|
|
Molex 797581011 Clik-mate Pre-crimped Lead 300mm 24 AWG Black |
05-4319
|
|
|
5+ £1.06
Price per unit Ex VAT
|
Female |
24 |
|
Pre-crimped Lead Only |
PC |
piece |
|
|
Compliant per SJ/T 11365-2006 |
300.00mm |
1 |
|
1 |
LEAD PRE CRIMP |
Black |
1000 |
79758 |
CLIK-Mate 1.50mm Crimp Term |
true |
|