Molex 5024380000-18000 Clik-mate 2.0 Connector 18000 Pcs

MPN
5024380000-18000
Brand
Molex
EAN-13
2050007116721
Order Code
05-3852
Country of Origin
Japan

Discontinued


The Molex Clik-Mate 2.0, model 5024380000-18000, contains 18,000 crimp contacts designed for high-density, space-efficient connections. These contacts, known for reliable performance, are typically used in consumer electronics and telecommunications. Manufactured by Molex, they are suited for applications requiring durable and secure electrical connections.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 22
Connector Type Plug
Contact Finish Copper alloy tin plated
Engineering Part No 502438-0000
Engineering Series Name Crimp Term
Engineering Series No 502438
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 250V
Test current 3A

Trustpilot