Molex 5025790000 Clik-mate Crimp Terminal 1.50mm Male Tin 24-28 AWG

MPN
5025790000
Brand
Molex
EAN-13
2050009138738
Order Code
05-3857
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.0216
1000+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,849 in stock

Molex's Clik-Mate 1.5 crimp contact 5025790000 is designed for secure and reliable electrical connections. This component features precise engineering, suitable for compact electronic assemblies. It is typically used in consumer electronics and automotive applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 24
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.2mm²
Connector Type Plug
Contact Finish Copper alloy tin plated
Current maximum per contact 2.0A
Delivery unit 60000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 502579-0000
First published date 2007-11-26
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 120000
Misc Attribute MOL Power & Signal Sol.
Net weight 42.000/mg
Packaging Type Tape on Full reel
Plating min mating 0.406µm
Plating min termination 0.406µm
Primary pack qty 15000
Product name CLIK-Mate
Product number display 5025790000
Product number hyphen 502579-0000
Product number sap 5025790000
Rated voltage 100V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502579
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 2A
Upc 800756642857
Voltage maximum 100V AC (RMS)/DC
Wire insulation diameter 0.78-1.28mm
Wire size awg 24, 26, 28
Wire size mm 0.08-0.20

Reviews

Be the first to submit a review

Trustpilot