Molex 5023810000 Clik-mate 1.25mm Male Terminal Tin Plated 26-28 AWG

MPN
5023810000
Brand
Molex
EAN-13
2050009138714
Order Code
05-3850
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
250+ £0.0165
500+ £0.0150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,360 in stock

Molex Crimp Contact 5023810000 is designed for secure wire termination in electronic devices. This high-quality connector ensures reliable connectivity and efficient electrical conduction. It is typically used in telecommunications and consumer electronics applications.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28 - 26
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.13mm²
Connector Type Plug
Contact Finish Copper alloy tin plated
Current maximum per contact 1.0A
Delivery unit 96000
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 502381-0000
First published date 2008-06-10
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Male
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 192000
Misc Attribute MOL Power & Signal Sol.
Net weight 29.294/mg
Packaging Type Tape on Full reel
Plating min mating 0.406µm
Primary pack qty 24000
Product name CLIK-Mate,IllumiMate
Product number display 5023810000
Product number hyphen 502381-0000
Product number sap 5023810000
Rated voltage 50V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502381
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 1A
Upc 822350895187
Voltage maximum 50V AC (RMS)/DC
Wire insulation diameter 0.80-1.0mm
Wire size awg 26, 28
Wire size mm 0.08-0.13

Reviews

Be the first to submit a review

Trustpilot