The Molex 5024380000 is a single crimp contact designed for reliable electrical connections. Known for its high-quality materials and precision engineering, it ensures optimal performance in electronic applications. Commonly used in wiring harnesses and connector assemblies, it meets industrial standards for durability and efficiency.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
26 - 22 |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Plug |
| Contact Finish |
Copper alloy tin plated |
| Current maximum per contact |
3.0A |
| Delivery unit |
72000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
502438-0000 |
| First published date |
2007-09-06 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33; 34 |
| Gender |
Male |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
144000 |
| Misc Attribute |
MOL Power & Signal Sol. |
| Packaging Type |
Tape on Full reel |
| Primary pack qty |
18000 |
| Product name |
CLIK-Mate |
| Product number display |
5024380000 |
| Product number hyphen |
502438-0000 |
| Product number sap |
5024380000 |
| Rated voltage |
250V |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
502438 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
3A |
| Upc |
822350909778 |
| Voltage maximum |
250V AC (RMS)/DC |
| Wire insulation diameter |
0.90-1.5mm |
| Wire size awg |
22, 24, 26 |