Molex 5025790000-15000 Clik-mate Connectors 1.5mm Pitch 15000 Pcs

MPN
5025790000-15000
Brand
Molex
EAN-13
2050007108580
Order Code
05-3858
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £487.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,005,000 availableBack-order availability date - 08/09/2026

Molex's Clik-Mate 1.5 5025790000-15000 is a crimp contact, delivered with a quantity of 15,000 pieces. It features high-density connectivity suited for compact designs. Common applications include use in consumer electronics and telecommunications equipment.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 24
Connector cross section 0.2mm²
Connector Type Plug
Contact Finish Copper alloy tin plated
Engineering Part No 502579-0000
Engineering Series Name SGL Crimp Term
Engineering Series No 502579
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 100V
Test current 2A

Reviews

Be the first to submit a review

Trustpilot