Molex 1731070112 D-sub Connector 1Pc Durable Reliable Design |
05-3079
|
|
20 in stock, despatched in 4 working days
|
1+ £10.14
Price per unit Ex VAT
|
BackShell Mounting |
Receptacle |
Straight |
|
Gold over Nickel |
50 Image per SJ/T 11365-2006 |
25 |
27 |
Green |
50 |
7.5A |
FM27W2P-K120 |
Not Relevant |
FM27W2P-K120 |
FCT MIXED LAYOUT |
173107 |
2024-07-29 |
Not Relevant |
Male |
Molex MOL Power & Signal Sol. |
Molex 1731090122 D-sub Connector Male 15-pin Solder PCB Gold 10.3mm |
05-3083
|
|
98 in stock, despatched in 4 working days
|
2+ £2.61
Price per unit Ex VAT
|
Solder pins |
Plug, straight |
Straight |
15 |
Gold over Nickel |
50 Image per SJ/T 11365-2006 |
15 |
15 |
White |
50 |
7.5A |
F15P1G2 |
Not Relevant |
F15P1G2 |
FCT D-SUBS |
173109 |
2019-06-07 |
Not Relevant |
Male |
|
Molex 1731090126 FCT D-sub 9-pin Female Gold PCB Through Hole |
05-3084
|
|
8 in stock, despatched in 4 working days
|
2+ £2.29
Price per unit Ex VAT
|
Solder pins |
Socket, straight |
Straight |
9 |
Gold over Nickel |
50 Image per SJ/T 11365-2006 |
9 |
9 |
White |
50 |
7.5A |
F09S1G2 |
Not Relevant |
F09S1G2 |
FCT D-SUBS |
173109 |
2019-06-07 |
Not Relevant |
Female |
|
Molex 1731100011 D-sub Connector 1Pc High Precision Durable |
05-3087
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £9.61
Price per unit Ex VAT
|
BackShell Mounting |
|
|
|
|
|
|
|
|
100 |
|
F09S-K700 |
|
F09S-K700 |
FCT WATERPROOF |
173110 |
|
|
|
Molex MOL Power & Signal Sol. |
Molex 1731130067 D-sub Connector High-density Female Straight 78-pin |
05-3121
|
|
13 in stock, despatched in 4 working days
|
1+ £9.78
Price per unit Ex VAT
|
BackShell Mounting |
Socket |
Straight |
|
Gold over Nickel |
Compliant per SJ/T 11365-2006 |
78 |
78 |
Black |
80 |
3.0A |
CT50-78S |
Not Relevant |
CT50-78S |
FCT HD D-SUB |
173113 |
2019-06-07 |
Not Relevant |
Female |
|