Molex 1731070112 D-sub Connector 1Pc Durable Reliable Design

Image Representative of Range

Molex 1731070112 D-sub Connector 1Pc Durable Reliable Design

Order Code:

05-3079

Brand: Molex MPN: 1731070112 EAN-13: 2050007096351
Qty Unit Price (Ex VAT)
1+ £10.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Molex 1731070112 D-SUB connector is a reliable interface solution renowned for its durability and versatility. This D-SUB receptacle features nine pins and provides a secure connection for data transmission in various electronic applications. It is commonly used in computing, telecommunications, and industrial equipment for robust and efficient connectivity.
Type D-SUB connector
Plug / Socket Receptacle
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 25
Circuits maximum 27
Colour resin Green
Current maximum per contact 7.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FM27W2P-K120
Engineering Part No FM27W2P-K120
Engineering Series Name FCT MIXED LAYOUT
Engineering Series No 173107
First published date 2024-07-29
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 12.900/g
Number of Rows 2
Packaging Type Carton
Panel mount Front or Rear
Panel mount method Flange
Pc tail length 7.40mm
Pcb retention No
Plating min mating 0.800µm
Plating shell Tin
Polarized to mating part Yes
Polarized to pcb No
Ports 1
Product name FCT Products
Product number display 1731070112
Product number hyphen 173107-0112
Product number sap 1731070112
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025) SCIP:0615db67-7364-4556-8c87-46c3b610c941
Reference series 173107
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature range operating -55° to +130°C
Termination Style Solder Cup
Upc 889056324892
Waterproof dustproof No
Waterproof dustproof type IP20
Wire size awg 20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot