The Molex 1731090126 D-SUB connector features nine solder pins, making it suitable for secure and stable electrical connections. This component is ideal for use in data communications and networking applications. Its durable construction ensures reliable performance in various electronic and industrial environments.
| Type |
D-SUB connector |
| Plug / Socket |
Socket, straight |
| Mounting Type |
Solder pins |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Gold over Nickel |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Circuits loaded |
9 |
| Circuits maximum |
9 |
| Colour resin |
White |
| Current maximum per contact |
7.5A |
| Delivery unit |
50 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
F09S1G2 |
| Engineering Part No |
F09S1G2 |
| Engineering Series Name |
FCT D-SUBS |
| Engineering Series No |
173109 |
| First published date |
2019-06-07 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP20 |
| Magnetic |
Yes |
| Material contact |
Copper Alloy |
| Material resin |
PBT |
| Material shell |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
200 |
| Net weight |
5.600/g |
| Number of pins |
9 |
| Number of Rows |
2 |
| Packaging Type |
Box |
| Panel mount |
Rear |
| Panel mount method |
Flange |
| Pc tail length |
10.30mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.84mm |
| Pitch termination interface |
2.84mm |
| Plating shell |
Tin |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Ports |
1 |
| Product name |
FCT Products |
| Product number display |
1731090126 |
| Product number hyphen |
173109-0126 |
| Product number sap |
1731090126 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:1620c0fc-429a-4267-9acf-68cdec255c58 |
| Reference series |
173109 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
D-Sub Connectors |
| Temperature range operating |
-55° to +125°C |
| Termination Style |
Through Hole |
| Upc |
889056486088 |
| Waterproof dustproof |
No |
| Waterproof dustproof type |
IP20 |