Molex 1731100011 D-sub Connector 1Pc High Precision Durable

Image Representative of Range

Molex 1731100011 D-sub Connector 1Pc High Precision Durable

Order Code:

05-3087

Brand: Molex MPN: 1731100011 EAN-13: 2050007101536
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Molex 1731100011 D-SUB connector is a high-quality component featuring a reliable 9-pin configuration. This connector is commonly used for secure and durable electronic equipment connections in a variety of applications, such as communications and data systems. Its robust design ensures consistent performance in challenging environments.
Type D-SUB connector
Mounting Type BackShell Mounting
Connection Angle 180°
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 100
Design registration eligibility true
Engineering number F09S-K700
Engineering Part No F09S-K700
Engineering Series Name FCT WATERPROOF
Engineering Series No 173110
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Product number display 1731100011
Product number hyphen 173110-0011
Product number sap 1731100011
Reference series 173110
Sampleable False
Upc 889056319195

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot