Molex 1731090122 D-sub Connector Male 15-pin Solder PCB Gold 10.3mm

Image Representative of Range

Molex 1731090122 D-sub Connector Male 15-pin Solder PCB Gold 10.3mm

Order Code:

05-3083

Brand: Molex MPN: 1731090122 EAN-13: 2050008541171
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched in 4 working days

The Molex 1731090122 is a D-SUB connector featuring 15 solder pins, designed for reliable electrical connections. It is commonly used in computer and telecommunications equipment for secure signal transmissions. Excellent for applications requiring compact and durable connectors, it ensures high performance and longevity.
Type D-SUB connector
Plug / Socket Plug, straight
Mounting Type Solder pins
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 15
Circuits maximum 15
Colour resin White
Current maximum per contact 7.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number F15P1G2
Engineering Part No F15P1G2
Engineering Series Name FCT D-SUBS
Engineering Series No 173109
First published date 2019-06-07
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Reviewed per IEC 61249-2-21
IP Rating IP20
Magnetic Yes
Material contact Copper Alloy
Material resin PBT
Material shell Steel
Material type Finished Goods
Minimum line quantity 100
Net weight 7.300/g
Number of Rows 2
Packaging Type Carton
Panel mount Rear
Panel mount method Flange
Pc tail length 10.30mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.84mm
Pitch termination interface 2.84mm
Plating shell Tin
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Product name FCT Products
Product number display 1731090122
Product number hyphen 173109-0122
Product number sap 1731090122
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; pyrochlore, antimony lead yellow per D(2025)4165-DC (25 June 2025)
Reference series 173109
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy D-Sub Connectors
Temperature range operating -55° to +125°C
Termination Style Through Hole
Upc 889056486040
Waterproof dustproof No
Waterproof dustproof type IP20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot