Molex's 1731130067 D-SUB connector is a high-quality D-sub receptacle designed for secure and reliable electronic connections. It features a 9-pin configuration, making it suitable for use in data communication systems, industrial equipment, and various networking applications. Ideal for both commercial and industrial environments, this connector ensures durable performance and ease of installation.
| Type |
D-SUB connector |
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Gold over Nickel |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
78 |
| Circuits maximum |
78 |
| Colour resin |
Black |
| Current maximum per contact |
3.0A |
| Delivery unit |
80 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
CT50-78S |
| Engineering Part No |
CT50-78S |
| Engineering Series Name |
FCT HD D-SUB |
| Engineering Series No |
173113 |
| First published date |
2019-06-07 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| IP Rating |
IP20 |
| Magnetic |
Yes |
| Material contact |
Copper Alloy |
| Material resin |
PBT |
| Material shell |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
80 |
| Number of Rows |
4 |
| Packaging Type |
Tray |
| Panel mount |
Rear |
| Panel mount method |
Flange |
| Pcb locator |
No |
| Pcb retention |
No |
| Pitch mating interface |
2.08mm |
| Pitch termination interface |
2.08mm |
| Plating shell |
Nickel |
| Polarized to mating part |
Yes |
| Ports |
1 |
| Primary pack qty |
40 |
| Product name |
FCT Products |
| Product number display |
1731130067 |
| Product number hyphen |
173113-0067 |
| Product number sap |
1731130067 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
173113 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
Yes |
| Taxonomy |
D-Sub Connectors |
| Temperature range operating |
-55° to +105°C |
| Termination Style |
Solder Cup |
| Upc |
889056324502 |
| Waterproof dustproof |
No |
| Waterproof dustproof type |
IP20 |
| Wire size awg |
22 |
To use this facility please Sign In.
Sign In