Milwaukee 48227412 Adjustable Wrench 300mm (12in)

MPN
48227412
Brand
Milwaukee
EAN-13
0045242356195
Order Code
96-6529
Country of Origin
Taiwan

Discontinued


The Milwaukee Hand Tools Adjustable Wrench has a precision adjustment screw with accurate threads and tight tolerances. The slim head design is ideal for reaching into tight spaces. Parallel jaws that won't slip or damage finished surfaces. The jaw also features permanent lasered inch and millimetre markings for accurate adjustment.

It has a chrome plated finish providing best in class rust protection and increased durability. Ergonomic rounded handle design for a comfortable fit in the hand and less pressure points on the palm. There is also a lanyard hole.

The MHT48227508 Adjustable Wrench has an extra wide jaw of 38mm for increased jaw capacity in confined environments.

This Milwaukee Hand Tools Adjustable Wrench has the following specification:

Length: 300mm (12in)
Jaw Opening Capacity for Pipe: 42.5mm
Jaw Thickness: 17mm
Tip Thickness: 10.8mm
Weight: 748g


Type Wrench

Trustpilot