Milwaukee 48227212 Aluminium Pipe Wrench 300mm (12in)

MPN
48227212
Brand
Milwaukee
EAN-13
0045242342389
Order Code
96-6533
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Aluminium Pipe Wrench with an overbite jaw for a secure grip on pipes and fittings. The jaws are hardened for increased durability. Dual coil springs for maximum durability and extended tool life. Ergonomic rounded handle design for a comfortable fit in the hand, a secure grip and less pressure points on the palm. There is also a lanyard hole for easy storage.

This Milwaukee Hand Tools Aluminium Pipe Wrench has the following specification:

Length: 300mm (12in)
Jaw Opening Capacity for Pipe: 51mm


Type Wrench

Trustpilot