MFH Floor Identification 625664

MFH Brand: MFH
The MFH colour spray range includes a variety of matt-finished aerosol paints suitable for use on multiple surfaces such as metal, wood, and plastic.
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Colour Factory colour EUH statements/EUH phrases Height Weight Width Hazard warning
MFH 40341 MFH Colour Spray Black Matt RAL9021 400ml for Metal, Wood
MFH 40341 MFH Colour Spray Black Matt RAL9021 400ml for Metal, Wood
Extended range
Order code: 09-9686
MPN: 40341

Back order - 69 availableBack-order availability date - 03/12/2026
1+ £10.72
Price per unit Ex VAT
Aerosol 400ml Black Black (matt) 20cm 430g 6.5cm Danger
MFH 40346 Colour Spray Grey Matt RAL 7038, 400ml, Metal/Plastic/More
MFH 40346 Colour Spray Grey Matt RAL 7038, 400ml, Metal/Plastic/More
Extended range
Order code: 09-9691
MPN: 40346

Back order - 16 availableBack-order availability date - 03/12/2026
1+ £10.72
Price per unit Ex VAT
Aerosol 400ml Grey Grey 20cm 430g 6.5cm Danger
MFH 40353 Colour Spray Signal Yellow RAL1026 400ML For Metal/Wood/Glass
MFH 40353 Colour Spray Signal Yellow RAL1026 400ML For Metal/Wood/Glass
Order code: 09-9698
MPN: 40353
1+ £10.60
Price per unit Ex VAT
Aerosol 400ml Yellow Signal yellow EUH 208: Contains a substance that may cause an allergic reaction 20cm 430g 6.5cm Danger
MFH 40354 Colour Spray SIGNAL RED RAL2005 400ml For Metal/Wood/More
MFH 40354 Colour Spray SIGNAL RED RAL2005 400ml For Metal/Wood/More
Order code: 09-9699
MPN: 40354
1+ £9.11
Price per unit Ex VAT
Aerosol 400ml Red Signal red EUH 208: Contains a substance that may cause an allergic reaction 20cm 430g 6.5cm Danger
MFH 40355 Colour Spray Clear Lacquer Matt 400ml Metal Wood Plastic
MFH 40355 Colour Spray Clear Lacquer Matt 400ml Metal Wood Plastic
Extended range
Order code: 09-9700
MPN: 40355

Back order - 18 availableBack-order availability date - 03/12/2026
1+ £12.00
Price per unit Ex VAT
Aerosol 400ml Clear 20cm 430g 6.5cm Danger
MFH 40363 Anti-corrosive Spray 400ml Rust Converter & Primer
MFH 40363 Anti-corrosive Spray 400ml Rust Converter & Primer
Extended range
Order code: 09-9701
MPN: 40363

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £17.25
10+ £16.32
Price per unit Ex VAT
Danger

Trustpilot