MFH 40353 Colour Spray Signal Yellow RAL1026 400ML For Metal/Wood/Glass

MFH 40353 Colour Spray Signal Yellow RAL1026 400ML For Metal/Wood/Glass

MPN
40353
Brand
MFH
EAN-13
4044633160737
Order Code
09-9698
Country of Origin
Germany
View Full Product Range (6)

Discontinued


MFH - Military & Adventure offers a 400 ml spray can of paint in signal yellow RAL 1026. The compact can measures 6.5 cm by 20 cm, making it easy to handle and store. Ideal for marking and signalling purposes, this vibrant yellow paint is suitable for various military and adventure uses.
Dispensing Method Aerosol
Volume 400ml
Colour Yellow
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Factory colour Signal yellow
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Trustpilot