MFH 40354 Colour Spray SIGNAL RED RAL2005 400ml For Metal/Wood/More

MPN
40354
Brand
MFH
EAN-13
4044633160744
Order Code
09-9699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.72 £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/10/2026

MFH - Military & Adventure offers a colour spray can in Signal Red RAL 2005, measuring 6.5 cm by 20 cm. This paint spray is ideal for marking and visibility applications, ensuring high visibility in outdoor or adventure environments. The 400 ml can is perfect for various projects requiring a bold, clear signal.
Dispensing Method Aerosol
Volume 400ml
Colour Red
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Factory colour Signal red
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot