MFH 40341 MFH Colour Spray Black Matt RAL9021 400ml for Metal, Wood

MPN
40341
Brand
MFH
EAN-13
4044633157645
Order Code
09-9686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure produces the 40341 Colour Spray in Army Black Matt, RAL 9021. This 400 ml spray can is perfect for achieving a matte black finish on various surfaces. It is ideal for military, adventure, and outdoor equipment touch-ups and camouflage purposes.
Dispensing Method Aerosol
Volume 400ml
Colour Black
Factory colour Black (matt)
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot