MFH 40346 Colour Spray Grey Matt RAL 7038, 400ml, Metal/Plastic/More

MPN
40346
Brand
MFH
EAN-13
4044633157713
Order Code
09-9691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure manufactures the 40346 Colour Spray in grey matt RAL 7038, available in a 400 ml spray can. The paint spray is ideal for projects requiring a durable matte finish with dimensions of 6.5 cm in width and 20 cm in height. It's suitable for military and adventure gear applications, providing a reliable grey tone.
Dispensing Method Aerosol
Volume 400ml
Colour Grey
Factory colour Grey
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot