MFH 40355 Colour Spray Clear Lacquer Matt 400ml Metal Wood Plastic

MPN
40355
Brand
MFH
EAN-13
4044633161956
Order Code
09-9700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure 40355 is a clear lacquer matt spray paint with a capacity of 400 ml. It is ideal for protective and finishing applications on various surfaces. The spray can measures 6.5 cm in width and 20 cm in height.
Dispensing Method Aerosol
Volume 400ml
Colour Clear
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot