Metabo 901062145 Special Air Hose 6m 8bar with Quick Coupling

MPN
901062145
Brand
Metabo
EAN-13
4003665426303
Order Code
05-2627
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 30/10/2026

The Metabo air hose 6 m 8 bar, identified by part number 2585167, is a robust compressor accessory designed for high-pressure air transfer. It features a 6-metre length and can withstand pressures up to 8 bar, making it suitable for various pneumatic tools. Typical applications include connecting compressors to air-powered devices in workshops and construction settings.
Type Air Hose
Diameter 12mm
Length 6m
Max. operating pressure 8bar

Reviews

Be the first to submit a review

Trustpilot