Metabo 901054959 Air Hose 7.5m 8 Bar Durable Lightweight Design

MPN
901054959
Brand
Metabo
EAN-13
4003665361505
Order Code
12-4772
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metabo manufactures the air hose, designed to withstand a pressure of up to 8 bar with a length of 7.5 metres. This durable accessory is typically used with compressors for various pneumatic applications. It is ideal for both industrial and workshop environments, ensuring efficient air flow for tools.
Type Air Hose
Diameter 8mm
Length 7.5m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 8bar

Reviews

Be the first to submit a review

Trustpilot