Metabo 901054940 Coil Hose 5m 8 Bar Durable and Flexible

MPN
901054940
Brand
Metabo
EAN-13
4003665361499
Order Code
12-4771
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Metabo coil hose is a high-quality compressor accessory designed for use with air compressors. This 5-metre hose can handle up to 8 bar pressure, making it ideal for pneumatic tools and applications. Suitable for garage and workshop environments, it ensures flexibility and durability.
Type Coil Hose
Diameter 8mm
Length 5m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 8bar

Reviews

Be the first to submit a review

Trustpilot