Metabo 901054924 Air Hose 10m 20 Bar High-Pressure Durable Design

MPN
901054924
Brand
Metabo
EAN-13
4003665361475
Order Code
12-4770
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Metabo 80901054924 Air hose is a durable compressor accessory designed with a length of 10 metres and capable of handling pressures up to 20 bar. It is suitable for professional and industrial applications, ensuring efficient use in various pneumatic systems. This air hose is ideal for connecting compressors to tools, aiding in tasks like inflation and air-powered tool operation.
Type Air Hose
Diameter 15mm
Length 10m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 20bar

Reviews

Be the first to submit a review

Trustpilot