Metabo 80901054916 Air Hose 10m 20bar Durable High-Pressure Hose

MPN
901054916
Brand
Metabo
EAN-13
4003665361468
Order Code
12-4769
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metabo 80901054916 air hose, with a length of 10 metres, is designed to handle pressures up to 20 bar. As part of compressor accessories, it is ideal for connecting to compressors for various pneumatic applications. Robust and flexible, this hose is suitable for both professional workshops and home use.
Type Air Hose
Diameter 6mm
Length 10m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 20bar

Reviews

Be the first to submit a review

Trustpilot